47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1J470MPD1TA

DigiKey Part Number
493-17415-1-ND - Cut Tape (CT)
493-17415-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1J470MPD1TA
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1J470MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52.7 mA @ 120 Hz
Ripple Current @ High Frequency
310 mA @ 100 kHz
Impedance
650 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 718
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.25100€2.51
50€0.18540€9.27
100€0.16450€16.45
500€0.12822€64.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.11677€116.77
2 000€0.10724€214.48
3 000€0.10243€307.29
5 000€0.09707€485.35
7 000€0.09391€657.37
10 000€0.09087€908.70
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200