



UPS1C221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS1C221MPD1TACT-ND - Cut Tape (CT) UPS1C221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30600 | €3.06 |
| 50 | €0.22680 | €11.34 |
| 100 | €0.20190 | €20.19 |
| 500 | €0.15868 | €79.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.14505 | €145.05 |
| 2 000 | €0.13371 | €267.42 |
| 3 000 | €0.12799 | €383.97 |
| 5 000 | €0.12160 | €608.00 |
| 7 000 | €0.11785 | €824.95 |
| 10 000 | €0.11423 | €1,142.30 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

