PM Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 18mm

UPM1J271MHD6TN

DigiKey Part Number
493-5262-1-ND - Cut Tape (CT)
493-5262-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J271MHD6TN
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J271MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
965 mA @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 10 kHz
Impedance
60 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.74600€7.46
50€0.57260€28.63
100€0.51810€51.81
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.45960€114.90
500€0.42390€211.95
750€0.40588€304.41
1 250€0.38580€482.25
1 750€0.37400€654.50
2 500€0.36259€906.48
6 250€0.33783€2,111.44
12 500€0.32276€4,034.50
25 000€0.31584€7,896.00
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.45580