



UPJ1J560MPD1TD | |
|---|---|
DigiKey Part Number | 493-5078-1-ND - Cut Tape (CT) 493-5078-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J560MPD1TD |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J560MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26600 | €2.66 |
| 50 | €0.19640 | €9.82 |
| 100 | €0.17440 | €17.44 |
| 500 | €0.13634 | €68.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12373 | €123.73 |
| 2 000 | €0.11377 | €227.54 |
| 3 000 | €0.10874 | €326.22 |
| 5 000 | €0.10314 | €515.70 |
| 7 000 | €0.09984 | €698.88 |
| 10 000 | €0.09666 | €966.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

