1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1V152MHD6TN

DigiKey Part Number
493-4915-1-ND - Cut Tape (CT)
493-4915-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V152MHD6TN
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V152MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.981 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.33 A @ 100 kHz
Part Status
Active
Impedance
26 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.86000€1.86
10€1.22300€12.23
50€0.95700€47.85
100€0.87290€87.29
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.78036€195.09
500€0.72576€362.88
750€0.69823€523.67
1 250€0.66753€834.41
1 750€0.64948€1,136.59
2 500€0.63205€1,580.12
Manufacturers Standard Package
Unit Price without VAT:€1.86000
Unit Price with VAT:€2.33430