



UPA1E271MPD | |
|---|---|
DigiKey Part Number | 493-16986-ND |
Manufacturer | |
Manufacturer Product Number | UPA1E271MPD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E271MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 409.5 mA @ 120 Hz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41100 | €4.11 |
| 50 | €0.30880 | €15.44 |
| 200 | €0.24915 | €49.83 |
| 600 | €0.21512 | €129.07 |
| 1 000 | €0.20239 | €202.39 |
| 2 600 | €0.18275 | €475.15 |
| 5 000 | €0.17192 | €859.60 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

