



UPA1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-12380-1-ND - Cut Tape (CT) 493-12380-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.58500 | €5.85 |
| 50 | €0.44440 | €22.22 |
| 100 | €0.40010 | €40.01 |
| 500 | €0.32360 | €161.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.29948 | €299.48 |
| 2 000 | €0.27944 | €558.88 |
| 3 000 | €0.26933 | €807.99 |
| 5 000 | €0.25806 | €1,290.30 |
| 7 000 | €0.25143 | €1,760.01 |
| 10 000 | €0.24503 | €2,450.30 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |

