1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1A122MPD1TA

DigiKey Part Number
493-UPA1A122MPD1TACT-ND - Cut Tape (CT)
UPA1A122MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A122MPD1TA
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A122MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.037 A @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.59400€5.94
50€0.45220€22.61
100€0.40720€40.72
500€0.32954€164.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.22102€221.02
2 000€0.20523€410.46
3 000€0.19726€591.78
5 000€0.18837€941.85
7 000€0.18314€1,281.98
10 000€0.17810€1,781.00
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.16715