Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA0J152MPD3TD | |
|---|---|
DigiKey Part Number | 493-4850-1-ND - Cut Tape (CT) 493-4850-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J152MPD3TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J152MPD3TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.267 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55500 | €5.55 |
| 50 | €0.42080 | €21.04 |
| 100 | €0.37840 | €37.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30536 | €152.68 |
| 1 000 | €0.28234 | €282.34 |
| 1 500 | €0.27071 | €406.06 |
| 2 500 | €0.25775 | €644.38 |
| 3 500 | €0.25013 | €875.46 |
| 5 000 | €0.24277 | €1,213.85 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |






