

ULD2E120MPD1TD | |
---|---|
DigiKey Part Number | 493-13873-1-ND - Cut Tape (CT) 493-13873-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E120MPD1TD |
Description | CAP ALUM 12UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E120MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 97 mA @ 120 Hz | |
Ripple Current @ High Frequency | 184.3 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.87000 | €0.87 |
10 | €0.54800 | €5.48 |
50 | €0.41640 | €20.82 |
100 | €0.37450 | €37.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.28804 | €144.02 |
1 000 | €0.26640 | €266.40 |
1 500 | €0.25548 | €383.22 |
2 500 | €0.24330 | €608.25 |
3 500 | €0.23614 | €826.49 |
5 000 | €0.22923 | €1,146.15 |
12 500 | €0.21422 | €2,677.75 |
25 000 | €0.20508 | €5,127.00 |
Unit Price without VAT: | €0.87000 |
---|---|
Unit Price with VAT: | €1.09185 |