



UKL1V470KPDANATD | |
|---|---|
DigiKey Part Number | 493-15405-1-ND - Cut Tape (CT) 493-15405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V470KPDANATD |
Description | CAP ALUM 47UF 10% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V470KPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31800 | €3.18 |
| 50 | €0.23620 | €11.81 |
| 100 | €0.21050 | €21.05 |
| 500 | €0.16584 | €82.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15173 | €151.73 |
| 2 000 | €0.14001 | €280.02 |
| 3 000 | €0.13409 | €402.27 |
| 5 000 | €0.12749 | €637.45 |
| 7 000 | €0.12361 | €865.27 |
| 10 000 | €0.11986 | €1,198.60 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

