UKL1H4R7MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 10
Unit Price: €0.05910
Datasheet

Direct


Nichicon
In Stock: 116
Unit Price: €0.49000
Datasheet

Upgrade


Nichicon
In Stock: 2 604
Unit Price: €0.37000
Datasheet

Upgrade


Nichicon
In Stock: 444
Unit Price: €0.29000
Datasheet

Upgrade


Nichicon
In Stock: 427
Unit Price: €0.23000
Datasheet

Direct


Würth Elektronik
In Stock: 6 278
Unit Price: €0.09000
Datasheet

Direct


Würth Elektronik
In Stock: 6 387
Unit Price: €0.11000
Datasheet

Direct


Würth Elektronik
In Stock: 2 225
Unit Price: €0.09000
Datasheet

Direct


Würth Elektronik
In Stock: 6 031
Unit Price: €0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 13 100
Unit Price: €0.20000
Datasheet

Direct


Panasonic Industry
In Stock: 11 411
Unit Price: €0.20000
Datasheet

Direct


Panasonic Industry
In Stock: 15 214
Unit Price: €0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 330
Unit Price: €0.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 116
Unit Price: €0.31000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H4R7MDD1TD

DigiKey Part Number
493-10507-1-ND - Cut Tape (CT)
493-10507-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H4R7MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes