



UHW1H271MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1H271MPD1TDCT-ND - Cut Tape (CT) UHW1H271MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H271MPD1TD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.75300 | €7.53 |
| 50 | €0.57820 | €28.91 |
| 100 | €0.52300 | €52.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.42814 | €214.07 |
| 1 000 | €0.39825 | €398.25 |
| 1 500 | €0.38317 | €574.75 |
| 2 500 | €0.36636 | €915.90 |
| 3 500 | €0.35647 | €1,247.64 |
| 5 000 | €0.34693 | €1,734.65 |
| 6 000 | €0.34239 | €2,054.34 |
| 12 000 | €0.32703 | €3,924.36 |
| 12 500 | €0.32621 | €4,077.62 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

