



UHW1H122MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW1H122MHD1TNCT-ND - Cut Tape (CT) UHW1H122MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H122MHD1TN |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H122MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.962 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.11600 | €11.16 |
| 50 | €0.87020 | €43.51 |
| 100 | €0.79240 | €79.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.70944 | €177.36 |
| 500 | €0.65880 | €329.40 |
| 750 | €0.63323 | €474.92 |
| 1 250 | €0.60474 | €755.93 |
| 1 750 | €0.58799 | €1,028.98 |
| 2 500 | €0.57182 | €1,429.55 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.14605 |

