



UKL1C331MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C331MPDANATDCT-ND - Cut Tape (CT) UKL1C331MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C331MPDANATD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C331MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46300 | €4.63 |
| 50 | €0.34880 | €17.44 |
| 100 | €0.31270 | €31.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25032 | €125.16 |
| 1 000 | €0.23069 | €230.69 |
| 1 500 | €0.22077 | €331.15 |
| 2 500 | €0.20970 | €524.25 |
| 3 500 | €0.20319 | €711.17 |
| 5 000 | €0.19691 | €984.55 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

