



UHV1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1V391MPD1TDCT-ND - Cut Tape (CT) UHV1V391MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40900 | €4.09 |
| 50 | €0.30680 | €15.34 |
| 100 | €0.27450 | €27.45 |
| 500 | €0.21862 | €109.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.20098 | €200.98 |
| 2 000 | €0.18633 | €372.66 |
| 3 000 | €0.17894 | €536.82 |
| 5 000 | €0.17069 | €853.45 |
| 7 000 | €0.16584 | €1,160.88 |
| 10 000 | €0.16116 | €1,611.60 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

