



UHW1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C821MPD1TDCT-ND - Cut Tape (CT) UHW1C821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46400 | €4.64 |
| 50 | €0.35000 | €17.50 |
| 100 | €0.31370 | €31.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25122 | €125.61 |
| 1 000 | €0.23151 | €231.51 |
| 1 500 | €0.22156 | €332.34 |
| 2 500 | €0.21046 | €526.15 |
| 3 500 | €0.20395 | €713.82 |
| 5 000 | €0.19764 | €988.20 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |

