



UKL1C151KPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1C151KPDANATACT-ND - Cut Tape (CT) UKL1C151KPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151KPDANATA |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151KPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38300 | €3.83 |
| 50 | €0.28700 | €14.35 |
| 100 | €0.25630 | €25.63 |
| 500 | €0.20356 | €101.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.18693 | €186.93 |
| 2 000 | €0.17309 | €346.18 |
| 3 000 | €0.16610 | €498.30 |
| 5 000 | €0.15831 | €791.55 |
| 7 000 | €0.15373 | €1,076.11 |
| 10 000 | €0.14931 | €1,493.10 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

