
UCZ1V222MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1V222MNS1TR-ND - Tape & Reel (TR) UCZ1V222MNS1CT-ND - Cut Tape (CT) UCZ1V222MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V222MNS1MS |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €2.50500 | €25.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €1.92760 | €144.57 |
| 150 | €1.79067 | €268.60 |
| 225 | €1.72156 | €387.35 |
| 375 | €1.64445 | €616.67 |
| 525 | €1.59916 | €839.56 |
| 750 | €1.55541 | €1,166.56 |
| 900 | €1.53460 | €1,381.14 |
| 1 800 | €1.46417 | €2,635.51 |
| 1 875 | €1.46042 | €2,738.29 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.60585 |

