



UCQ1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-17813-2-ND - Tape & Reel (TR) 493-17813-1-ND - Cut Tape (CT) 493-17813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E470MCL1GS | Nichicon | 16 012 | 493-6385-1-ND | €0.45000 | Parametric Equivalent |
| UCD1V470MCL1GS | Nichicon | 14 925 | 493-6426-1-ND | €0.45000 | Parametric Equivalent |
| UCL1E470MCL1GS | Nichicon | 5 397 | 493-3935-1-ND | €0.51000 | Parametric Equivalent |
| UCL1V470MCL1GS | Nichicon | 12 569 | 493-3951-1-ND | €0.48000 | Parametric Equivalent |
| UUD1E470MCL1GS | Nichicon | 12 738 | 493-2273-1-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54300 | €5.43 |
| 50 | €0.41140 | €20.57 |
| 100 | €0.36980 | €36.98 |
| 500 | €0.29798 | €148.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.27537 | €275.37 |
| 2 000 | €0.25657 | €513.14 |
| 3 000 | €0.24708 | €741.24 |
| 5 000 | €0.23650 | €1,182.50 |
| 7 000 | €0.23028 | €1,611.96 |
| 10 000 | €0.22428 | €2,242.80 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

