Parametric Equivalent
Parametric Equivalent

UCD1H471MNS1MS | |
|---|---|
DigiKey Part Number | UCD1H471MNS1MTR-ND - Tape & Reel (TR) 493-UCD1H471MNS1MSCT-ND - Cut Tape (CT) 493-UCD1H471MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H471MNS1MS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 805 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.40300 | €14.03 |
| 50 | €1.10460 | €55.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €0.98392 | €122.99 |
| 250 | €0.91032 | €227.58 |
| 375 | €0.87317 | €327.44 |
| 625 | €0.83174 | €519.84 |
| 875 | €0.80739 | €706.47 |
| 1 250 | €0.78386 | €979.83 |
| 1 500 | €0.77268 | €1,159.02 |
| 3 000 | €0.73482 | €2,204.46 |
| 3 125 | €0.73280 | €2,290.00 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |



