



UCD1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-6352-2-ND - Tape & Reel (TR) 493-6352-1-ND - Cut Tape (CT) 493-6352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27900 | €2.79 |
| 50 | €0.20640 | €10.32 |
| 100 | €0.18350 | €18.35 |
| 500 | €0.14390 | €71.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13141 | €131.41 |
| 2 000 | €0.12101 | €242.02 |
| 3 000 | €0.11576 | €347.28 |
| 5 000 | €0.10991 | €549.55 |
| 7 000 | €0.10524 | €736.68 |
| 10 000 | €0.09996 | €999.60 |
| 12 000 | €0.09979 | €1,197.48 |
| 24 000 | €0.09621 | €2,309.04 |
| 25 000 | €0.09592 | €2,398.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

