330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RR70J331MDN1

DigiKey Part Number
493-3706-ND
Manufacturer
Manufacturer Product Number
RR70J331MDN1
Description
CAP ALUM POLY 330UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RR70J331MDN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR71C331MDN1Nichicon560493-3718-ND€1.18000Upgrade
PLF0J331MDL4Nichicon45493-16557-ND€0.96000Similar
RS80J331MDN1JTNichicon5 420493-4038-1-ND€0.80000Similar
RS80J331MDNASQJTNichicon5 917493-4039-1-ND€1.01000Similar
In-Stock: 982
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.65600€6.56
50€0.50120€25.06
100€0.45210€45.21
500€0.36748€183.74
1 600€0.32535€520.56
3 200€0.30581€978.59
6 400€0.28958€1,853.31
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.29265