

RPS1J8R2MCN1GS | |
|---|---|
DigiKey Part Number | 493-6656-2-ND - Tape & Reel (TR) 493-6656-1-ND - Cut Tape (CT) 493-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1J8R2MCN1GS |
Description | CAP ALUM POLY 8.2UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1J8R2MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.04700 | €10.47 |
| 50 | €0.81520 | €40.76 |
| 100 | €0.74190 | €74.19 |
| 500 | €0.61584 | €307.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.57616 | €576.16 |
| 2 000 | €0.54320 | €1,086.40 |
| 3 000 | €0.52657 | €1,579.71 |
| 5 000 | €0.50804 | €2,540.20 |
| 7 000 | €0.49715 | €3,480.05 |
| 10 000 | €0.48664 | €4,866.40 |
| 12 000 | €0.48442 | €5,813.04 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €2.00800 |

