QYX1H473JTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 2 075
Unit Price: €0.25000
Datasheet
QYX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QYX Series

QYX1H473JTP

DigiKey Part Number
493-3463-ND
Manufacturer
Manufacturer Product Number
QYX1H473JTP
Description
CAP FILM 0.047UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.047 µF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX1H473JTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes