QYX1H393JTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QYX1H393JTP

QYX1H223KTP

DigiKey Part Number
493-3393-ND
Manufacturer
Manufacturer Product Number
QYX1H223KTP
Description
CAP FILM 0.022UF 10% 50VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX1H223KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.256" L x 0.138" W (6.50mm x 3.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.138" (3.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.