

PLV2A6R8MCL1TD | |
---|---|
DigiKey Part Number | 493-4577-1-ND - Cut Tape (CT) 493-4577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLV2A6R8MCL1TD |
Description | CAP ALUM POLY 6.8UF 20% 100V TH |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV2A6R8MCL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.84000 | €2.84 |
10 | €1.91500 | €19.15 |
Unit Price without VAT: | €2.84000 |
---|---|
Unit Price with VAT: | €3.56420 |