



PLS0J561MCO6TD | |
|---|---|
DigiKey Part Number | 493-14161-1-ND - Cut Tape (CT) 493-14161-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0J561MCO6TD |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J561MCO6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €0.96000 | €9.60 |
| 50 | €0.74420 | €37.21 |
| 100 | €0.67590 | €67.59 |
| 500 | €0.55836 | €279.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.52135 | €521.35 |
| 2 000 | €0.49062 | €981.24 |
| 3 000 | €0.47510 | €1,425.30 |
| 5 000 | €0.45782 | €2,289.10 |
| 7 000 | €0.44766 | €3,133.62 |
| 10 000 | €0.43785 | €4,378.50 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.85740 |

