



PLG1A821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14143-1-ND - Cut Tape (CT) 493-14143-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1A821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 10V TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1A821MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPF0811821M010K | KYOCERA AVX | 918 | 478-RPF0811821M010KCT-ND | €0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.28500 | €12.85 |
| 50 | €1.00740 | €50.37 |
| 100 | €0.91960 | €91.96 |
| 500 | €0.76866 | €384.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.72119 | €721.19 |
| 2 000 | €0.68175 | €1,363.50 |
| 3 000 | €0.66186 | €1,985.58 |
| 5 000 | €0.63969 | €3,198.45 |
| 7 000 | €0.62667 | €4,386.69 |
| 10 000 | €0.61409 | €6,140.90 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.44725 |

