



PLG1A561MCO1TD | |
|---|---|
DigiKey Part Number | 493-14142-1-ND - Cut Tape (CT) 493-14142-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1A561MCO1TD |
Description | CAP ALUM POLY 560UF 20% 10V TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1A561MCO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A750KK567M1AAAE016 | KEMET | 2 829 | 399-A750KK567M1AAAE016-ND | €0.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.24100 | €12.41 |
| 50 | €0.97140 | €48.57 |
| 100 | €0.88640 | €88.64 |
| 500 | €0.73990 | €369.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.69379 | €693.79 |
| 2 000 | €0.65550 | €1,311.00 |
| 3 000 | €0.63618 | €1,908.54 |
| 5 000 | €0.61465 | €3,073.25 |
| 7 000 | €0.60200 | €4,214.00 |
| 10 000 | €0.58979 | €5,897.90 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |

