



PLG0E182MCO1TD | |
|---|---|
DigiKey Part Number | 493-14131-1-ND - Cut Tape (CT) 493-14131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0E182MCO1TD |
Description | CAP ALUM POLY 1800UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0E182MCO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1800 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.24100 | €12.41 |
| 50 | €0.97140 | €48.57 |
| 100 | €0.88640 | €88.64 |
| 500 | €0.73990 | €369.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.66833 | €668.33 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |

