



PCJ0E471MCL1GS | |
|---|---|
DigiKey Part Number | 493-14034-2-ND - Tape & Reel (TR) 493-14034-1-ND - Cut Tape (CT) 493-14034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0E471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0E471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €0.95900 | €9.59 |
| 50 | €0.74280 | €37.14 |
| 100 | €0.67450 | €67.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.52507 | €472.56 |
| 1 800 | €0.49343 | €888.17 |
| 2 700 | €0.47746 | €1,289.14 |
| 4 500 | €0.45967 | €2,068.52 |
| 6 300 | €0.44921 | €2,830.02 |
| 9 000 | €0.43911 | €3,951.99 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.85740 |

