



LNR1C105MSE | |
|---|---|
DigiKey Part Number | 493-7714-ND |
Manufacturer | |
Manufacturer Product Number | LNR1C105MSE |
Description | CAP ALUM 1F 20% 16V SCREW CHAS M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 A @ 120 Hz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 8.780" (223.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €168.36000 | €168.36 |
| 10 | €141.29300 | €1,412.93 |
| 50 | €133.95400 | €6,697.70 |
| Unit Price without VAT: | €168.36000 |
|---|---|
| Unit Price with VAT: | €211.29180 |

