



LGZ2W271MELC45 | |
|---|---|
DigiKey Part Number | LGZ2W271MELC45-ND |
Manufacturer | |
Manufacturer Product Number | LGZ2W271MELC45 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7017 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.06000 | €13.06 |
| 10 | €9.56300 | €95.63 |
| 50 | €8.12000 | €406.00 |
| 200 | €7.28915 | €1,457.83 |
| 600 | €6.81863 | €4,091.18 |
| 1 000 | €6.65389 | €6,653.89 |
| Unit Price without VAT: | €13.06000 |
|---|---|
| Unit Price with VAT: | €16.39030 |

