



LGY1J472MELB40 | |
|---|---|
DigiKey Part Number | 493-8686-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J472MELB40 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J472MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.99 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.27000 | €5.27 |
| 10 | €3.65900 | €36.59 |
| 50 | €2.99360 | €149.68 |
| 200 | €2.61000 | €522.00 |
| 600 | €2.39253 | €1,435.52 |
| 1 000 | €2.31127 | €2,311.27 |
| 2 600 | €2.18622 | €5,684.17 |
| Unit Price without VAT: | €5.27000 |
|---|---|
| Unit Price with VAT: | €6.61385 |

