
GYA1H470MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H470MCW1GTR-ND - Tape & Reel (TR) 493-GYA1H470MCW1GSCT-ND - Cut Tape (CT) 493-GYA1H470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H470MCW1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.88500 | €8.85 |
| 50 | €0.68340 | €34.17 |
| 100 | €0.61970 | €61.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50992 | €254.96 |
| 1 000 | €0.47537 | €475.37 |
| 1 500 | €0.45795 | €686.93 |
| 2 500 | €0.43852 | €1,096.30 |
| 3 500 | €0.42710 | €1,494.85 |
| 5 000 | €0.41606 | €2,080.30 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |

