
NMC0805X7R105K25TRPLPF | |
---|---|
DigiKey Part Number | 4988-NMC0805X7R105K25TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC0805X7R105K25TRPLPFCT-ND - Cut Tape (CT) 4988-NMC0805X7R105K25TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X7R105K25TRPLPF |
Description | CAP SMT08051F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.11800 | €1.18 |
50 | €0.08340 | €4.17 |
100 | €0.07270 | €7.27 |
500 | €0.05472 | €27.36 |
1 000 | €0.04912 | €49.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.04290 | €128.70 |
6 000 | €0.03990 | €239.40 |
9 000 | €0.03839 | €345.51 |
15 000 | €0.03672 | €550.80 |
21 000 | €0.03574 | €750.54 |
30 000 | €0.03481 | €1,044.30 |
36 000 | €0.03436 | €1,236.96 |
72 000 | €0.03286 | €2,365.92 |
75 000 | €0.03278 | €2,458.50 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |