
NMC0805X5R106K6.3TRPLP2KF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X5R106K6.3TRPLP2KFTR-ND - Tape & Reel (TR) 4988-NMC0805X5R106K6.3TRPLP2KFCT-ND - Cut Tape (CT) 4988-NMC0805X5R106K6.3TRPLP2KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X5R106K6.3TRPLP2KF |
Description | CAP SMT080510F6.3VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08000 | €4.00 |
| 100 | €0.06960 | €6.96 |
| 500 | €0.05232 | €26.16 |
| 1 000 | €0.04692 | €46.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.03647 | €72.94 |
| 4 000 | €0.03370 | €134.80 |
| 6 000 | €0.03232 | €193.92 |
| 10 000 | €0.03078 | €307.80 |
| 14 000 | €0.02989 | €418.46 |
| 20 000 | €0.02902 | €580.40 |
| 24 000 | €0.02862 | €686.88 |
| 48 000 | €0.02724 | €1,307.52 |
| 50 000 | €0.02717 | €1,358.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

