
186380-02 | |
|---|---|
DigiKey Part Number | 2770-186380-02-ND |
Manufacturer | |
Manufacturer Product Number | 186380-02 |
Description | KIT, CABLE ASSY, 2 X 68-POS VHDC |
Customer Reference | |
Detailed Description | DAQ Cable for use with NI 7350 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | NI 7350 | |
Specifications | 68 Pos, 2m Length | |
Base Product Number |


