
| PE3573-60 | |
|---|---|
| DigiKey Part Number | 6099-PE3573-60-ND | 
| Manufacturer | |
| Manufacturer Product Number | PE3573-60 | 
| Description | COAX CABLE SMA TO SMA 5' | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pasternack | |
| Series | - | |
| Packaging | Retail Package | |
| Part Status | Active | |
| Style | SMA to SMA | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMA Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 60.0" (1.5m) 5.0' | |
| Cable Type | RG-316 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 3 GHz | |
| Color | Tan | |
| Features | - | |
| Operating Temperature | -55°C ~ 165°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €99.59000 | €99.59 | 
| 10 | €84.65700 | €846.57 | 
| 25 | €79.36200 | €1,984.05 | 
| 50 | €75.57880 | €3,778.94 | 
| 100 | €73.52420 | €7,352.42 | 
| Unit Price without VAT: | €99.59000 | 
|---|---|
| Unit Price with VAT: | €124.98545 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland