Direct

PUMD6-QX | |
|---|---|
DigiKey Part Number | 1727-PUMD6-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMD6-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 230MHz, 180MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V | Supplier Device Package 6-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5316DW1T1G | onsemi | 3 150 | 488-MUN5316DW1T1GCT-ND | €0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03546 | €106.38 |
| 6 000 | €0.03169 | €190.14 |
| 9 000 | €0.02976 | €267.84 |
| 15 000 | €0.02760 | €414.00 |
| 21 000 | €0.02631 | €552.51 |
| 30 000 | €0.02507 | €752.10 |
| 75 000 | €0.02232 | €1,674.00 |
| 150 000 | €0.02063 | €3,094.50 |
| 300 000 | €0.01920 | €5,760.00 |
| Unit Price without VAT: | €0.03546 |
|---|---|
| Unit Price with VAT: | €0.04450 |


