
MMBZ33VAL-QVL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VAL-QVLTR-ND - Tape & Reel (TR) 1727-MMBZ33VAL-QVLCT-ND - Cut Tape (CT) 1727-MMBZ33VAL-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL-QVL |
Description | TVS DIODE 26VWM 46VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.35V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 870mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14500 | €1.45 |
| 100 | €0.09030 | €9.03 |
| 500 | €0.06640 | €33.20 |
| 1 000 | €0.05863 | €58.63 |
| 2 000 | €0.05206 | €104.12 |
| 5 000 | €0.04494 | €224.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04052 | €405.20 |
| 20 000 | €0.03681 | €736.20 |
| 30 000 | €0.03492 | €1,047.60 |
| 50 000 | €0.03279 | €1,639.50 |
| 70 000 | €0.03153 | €2,207.10 |
| 100 000 | €0.03030 | €3,030.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

