


| PTVS10VU1UPAZ | |
|---|---|
| DigiKey Part Number | 1727-1827-2-ND - Tape & Reel (TR) 1727-1827-1-ND - Cut Tape (CT) 1727-1827-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PTVS10VU1UPAZ | 
| Description | TVS DIODE 10VWM 17VC 3HUSON | 
| Customer Reference | |
| Detailed Description | 17V Clamp 17.6A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10V (Max) | |
| Voltage - Breakdown (Min) | 11.1V | |
| Voltage - Clamping (Max) @ Ipp | 17V | |
| Current - Peak Pulse (10/1000µs) | 17.6A | |
| Power - Peak Pulse | 300W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-PowerUDFN | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.63000 | €0.63 | 
| 10 | €0.38700 | €3.87 | 
| 50 | €0.28100 | €14.05 | 
| 100 | €0.24660 | €24.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.14171 | €425.13 | 
| Unit Price without VAT: | €0.63000 | 
|---|---|
| Unit Price with VAT: | €0.79065 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland