
PSMN3R0-30YLD/2X | |
|---|---|
DigiKey Part Number | 1727-PSMN3R0-30YLD/2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN3R0-30YLD/2X |
Description | PSMN3R0-30YLD/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 91W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2939 pF @ 15 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 91W (Tc) |
Drain to Source Voltage (Vdss) 30 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 25A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.30699 | €460.48 |
| 3 000 | €0.28227 | €846.81 |
| 4 500 | €0.26968 | €1,213.56 |
| 7 500 | €0.25554 | €1,916.55 |
| 10 500 | €0.24716 | €2,595.18 |
| 15 000 | €0.24435 | €3,665.25 |
| Unit Price without VAT: | €0.30699 |
|---|---|
| Unit Price with VAT: | €0.38527 |

