
AT25QF2561C-MUB-T | |
|---|---|
DigiKey Part Number | 1695-AT25QF2561C-MUB-TTR-ND - Tape & Reel (TR) 1695-AT25QF2561C-MUB-TCT-ND - Cut Tape (CT) 1695-AT25QF2561C-MUB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QF2561C-MUB-T |
Description | 8-pin 5x6 W-DFN, IND TEP, Wide |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI, QPI 133 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI, QPI | |
Clock Frequency | 133 MHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €2.68600 | €26.86 |
| 25 | €2.56200 | €64.05 |
| 50 | €2.47180 | €123.59 |
| 100 | €2.38480 | €238.48 |
| 250 | €2.27428 | €568.57 |
| 500 | €2.19394 | €1,096.97 |
| 1 000 | €2.11629 | €2,116.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €2.58622 | €12,931.10 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.80265 |

