
PSMN010-80YLX | |
|---|---|
DigiKey Part Number | 1727-2588-2-ND - Tape & Reel (TR) 1727-2588-1-ND - Cut Tape (CT) 1727-2588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN010-80YLX |
Description | MOSFET N-CH 80V 84A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 84A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 44.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6506 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.05100 | €10.51 |
| 100 | €0.70640 | €70.64 |
| 500 | €0.55866 | €279.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.48689 | €730.34 |
| 3 000 | €0.45076 | €1,352.28 |
| 4 500 | €0.43236 | €1,945.62 |
| 7 500 | €0.41168 | €3,087.60 |
| 10 500 | €0.39944 | €4,194.12 |
| 15 000 | €0.39117 | €5,867.55 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.08330 |

