Similar
Similar

PMZB370UNE,315 | |
|---|---|
DigiKey Part Number | 1727-1379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMZB370UNE,315 |
Description | MOSFET N-CH 30V 900MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.16 nC @ 15 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 78 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta), 2.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1006B-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 490mOhm @ 500mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEDM7004 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CEDM7004TRPBFREECT-ND | €0.87000 | Similar |
| DMN3730UFB-7 | Diodes Incorporated | 0 | DMN3730UFB-7CT-ND | €0.67000 | Similar |



