

PMZB320UPEYL | |
|---|---|
DigiKey Part Number | 1727-2329-2-ND - Tape & Reel (TR) 1727-2329-1-ND - Cut Tape (CT) 1727-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB320UPEYL |
Description | MOSFET P-CH 30V 1A DFN1006B-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 510mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 122 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26200 | €2.62 |
| 50 | €0.18840 | €9.42 |
| 100 | €0.16450 | €16.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07730 | €773.00 |
| 20 000 | €0.07083 | €1,416.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |











