Similar

PMV20XNER | |
|---|---|
DigiKey Part Number | 1727-2302-2-ND - Tape & Reel (TR) 1727-2302-1-ND - Cut Tape (CT) 1727-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV20XNER |
Description | MOSFET N-CH 30V 5.7A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.7A (Ta) 510mW (Ta), 6.94W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV20XNER Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 15 V |
FET Type | Power Dissipation (Max) 510mW (Ta), 6.94W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 5.7A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN537N | onsemi | 10 988 | FDN537NCT-ND | €0.96000 | Similar |
| TSM320N03CX RFG | Taiwan Semiconductor Corporation | 39 019 | TSM320N03CXRFGCT-ND | €0.58000 | Similar |











