Direct
Similar
Similar
Similar
Similar
Similar
Similar



PMEG6020ER,115 | |
|---|---|
DigiKey Part Number | 1727-5217-2-ND - Tape & Reel (TR) 1727-5217-1-ND - Cut Tape (CT) 1727-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ER,115 |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6020ER,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVTS2H60ESFT1G | onsemi | 0 | 488-NRVTS2H60ESFT1GCT-ND | €0.50000 | Direct |
| CDBMT260-HF | Comchip Technology | 35 148 | 641-1447-1-ND | €0.60000 | Similar |
| CRS12(TE85L,Q,M) | Toshiba Semiconductor and Storage | 1 299 | 264-CRS12(TE85L,Q,M)CT-ND | €0.69000 | Similar |
| MBRAF260T3G | onsemi | 14 909 | MBRAF260T3GOSCT-ND | €0.89000 | Similar |
| RB060MM-60TFTR | Rohm Semiconductor | 417 | RB060MM-60TFCT-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24000 | €2.40 |
| 100 | €0.15150 | €15.15 |
| 500 | €0.11298 | €56.49 |
| 1 000 | €0.10056 | €100.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07847 | €235.41 |
| 6 000 | €0.07108 | €426.48 |
| 9 000 | €0.06731 | €605.79 |
| 15 000 | €0.06307 | €946.05 |
| 21 000 | €0.06057 | €1,271.97 |
| 30 000 | €0.05977 | €1,793.10 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

















